Eaton 160A Tag Fuse 76 x 359 mm 3.6kV

Subtotal (1 pack of 3 units)*

PHP154,020.37

(exc. VAT)

PHP172,502.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP154,020.37PHP51,340.123

*price indicative

RS Stock No.:
258-860
Mfr. Part No.:
3.6WFGHA160
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

160A

Product Type

Tag Fuse

Fuse Size

76 x 359 mm

Voltage

3.6kV

Standards/Approvals

BS 2692-1

Application Category

Motor Protection

Fuse Speed

Back-up

Length

359mm

Overall Length

359mm

Width

76mm

Height

76mm

Series

Eaton Bussmann

RoHS Status: Exempt

COO (Country of Origin):
HU

Eaton Tag Fuse, 160A Current Rating, 3.6kV Voltage - 3.6WFGHA160


This tag fuse provides back-up protection for motors in medium-voltage systems. Designed for industrial environments, it interrupts fault currents to protect motor circuits at rated system voltages and is compatible with installations requiring a robust tag-style fuse format.

Features and Benefits:


• Rated for 160A to protect motor circuits against overcurrent
• Operates at 3.6kV to suit medium-voltage distribution systems
• Back-up speed operation to handle sustained fault clearing
• Conforms to BS2692-1 for standardised performance criteria
• Compact rectangular profile for straightforward handling

Applications


• Suitable for motor protection in industrial automation panels
• Ideal for replacement of 160 amp fuses in medium-voltage switchgear
• Used with controlgear requiring BS2692-compliant protective elements
• Can be used for backup protection in mechanical drive systems

What electrical environment is this component designed for?


It is intended for use in medium-voltage motor circuits rated around 3.6kV where a separate backup protective element is required.

How does the fuse speed classification affect operation?


The back-up speed characteristic ensures the device clears high sustained faults while allowing upstream protection to operate for transient events.

What physical form factor should installers expect?


The device has a tag-style format configured as a narrow, elongated element measuring 76mm in one cross dimension and 359mm in overall length for compatibility with tag fuse holders.

Which industries commonly use this protective element?


It is typically applied in sectors with heavy motor loads such as manufacturing, process plants and electrical distribution within industrial facilities.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy