Eaton 200A Tag Fuse 76 x 262 mm 3.6kV

Subtotal (1 pack of 3 units)*

PHP143,837.24

(exc. VAT)

PHP161,097.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP143,837.24PHP47,945.747

*price indicative

RS Stock No.:
258-973
Mfr. Part No.:
3.6WFOH6200
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

200A

Product Type

Tag Fuse

Fuse Size

76 x 262 mm

Voltage

3.6kV

Standards/Approvals

BS 2692-1

Application Category

Motor Protection

Fuse Speed

Back-up

Length

192mm

Overall Length

192mm

Width

76mm

Height

76mm

Series

Bussmann

RoHS Status: Exempt

COO (Country of Origin):
HU

Eaton Tag Fuse, 200A Current Rating, 3.6kV Voltage - 3.6WFOH6200


This tag fuse is designed to protect motors in high-voltage distribution systems by interrupting fault currents and providing back-up protection for downstream devices. It is intended for installation where 3.6 kV switching and overcurrent interruption are required, and where a fused element with a clear current rating is needed for motor protection duties.

Features and Benefits:


• 200A rated current for defined motor protection limits
• Back-up fuse speed to provide secondary overcurrent clearance
• Complies with BS 2692-1 for recognised high-voltage performance
• 3.6 kV voltage capability for medium-voltage system integration
• 76mm width for compatibility with tag-style fuse holders

Applications


• Suitable for motor feeder protection in industrial plants
• Ideal for replacement of high-voltage fuses in switchgear
• Used for isolating and protecting motor circuits during faults
• Can be used for maintenance spares in automation systems

What physical form factor does it use for mounting compatibility?


The fuse is supplied in a tag style with an overall length of 192mm and a tag height of 76mm to match tag-fuse holders and mounting arrangements.

How does the fuse behave in a system requiring coordinated protection?


It functions as a back-up device, operating to clear sustained overcurrents after primary protection has acted or failed, thereby helping to maintain selective co-ordination.

What standard should engineers reference for performance expectations?


Performance and testing reference BS 2692-1, which specifies requirements for high-voltage tag fuses used in such applications.

Which environments is it dimensioned for in design drawings?


Use the declared fuse size of 76x262mm when allocating panel space and creating enclosure cut-outs for installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy