Eaton 250A NH Fuse 63 x 40 x 135 mm 400V ac
- RS Stock No.:
- 254-760
- Mfr. Part No.:
- 250NHG1B-400
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
PHP2,227.56
(exc. VAT)
PHP2,494.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,227.56 | PHP742.52 |
*price indicative
- RS Stock No.:
- 254-760
- Mfr. Part No.:
- 250NHG1B-400
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 250A | |
| Product Type | NH Fuse | |
| Fuse Size | 63 x 40 x 135 mm | |
| Voltage | 400V ac | |
| Standards/Approvals | DIN 43620, RoHS, CE, IEC 60269-2, IEC 60269-1 | |
| Application Category | Utilities, Wind, Industrial, Solar Applications | |
| High Rupture Capacity | Yes | |
| Length | 135mm | |
| Width | 40mm | |
| Height | 63mm | |
| Series | 250NH | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 250A | ||
Product Type NH Fuse | ||
Fuse Size 63 x 40 x 135 mm | ||
Voltage 400V ac | ||
Standards/Approvals DIN 43620, RoHS, CE, IEC 60269-2, IEC 60269-1 | ||
Application Category Utilities, Wind, Industrial, Solar Applications | ||
High Rupture Capacity Yes | ||
Length 135mm | ||
Width 40mm | ||
Height 63mm | ||
Series 250NH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton fuse is designed for robust performance in low voltage applications, ensuring reliable circuit protection. Engineered to meet high industrial standards, this fuse supports a current rating of 250 A and operates at 400 V AC. Its dual indicator feature allows for quick status checks, enhancing accessibility and improving operational efficiency. This product excels in environments where durability and safety are paramount, such as in various utilities, renewable energy sectors, and industrial applications. Designed with live gripping lugs and a square body with knife blade contacts, it offers reliable connection points and ease of installation, making it a valuable addition to any electrical setup.
Integrated dual status indicators for enhanced visibility
Constructed with a ceramic body for increased durability
Suitable for both cable and equipment protection applications
Compatible with various NH Fuse bases and accessories
Boasts a breaking capacity of up to 120 kA for extreme fault conditions
Designed to operate effectively across a frequency range of 45 Hz to 62 Hz
Fitted with metal gripping lugs for secure connectivity
Optimised for application versatility across industrial and utility sectors
Related links
- Eaton 250A NH Fuse 63 x 40 x 135 mm 400V ac
- Eaton 250A NH Fuse 63 x 40 x 135 mm 690V ac
- Eaton 250A NH Fuse 63 x 40 x 150 mm 400V ac
- Eaton 250A NH Fuse 63 x 40 x 135 mm 500V ac
- Eaton 224A NH Fuse 63 x 40 x 135 mm 400V ac
- Eaton 200A NH Fuse 63 x 40 x 135 mm 400V ac
- Eaton 250A NH Fuse 63 x 40 x 150 mm 500V ac
- Eaton 160A NH Fuse 63 x 40 x 150 mm 400V ac
