Eaton 200A NH Fuse 63 x 40 x 135 mm 400V ac
- RS Stock No.:
- 251-945
- Mfr. Part No.:
- 200NHG1B-400
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
PHP2,227.56
(exc. VAT)
PHP2,494.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,227.56 | PHP742.52 |
*price indicative
- RS Stock No.:
- 251-945
- Mfr. Part No.:
- 200NHG1B-400
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 200A | |
| Product Type | NH Fuse | |
| Fuse Size | 63 x 40 x 135 mm | |
| Voltage | 400V ac | |
| Standards/Approvals | IEC 60269-1, DIN 43620, IEC 60269-2 | |
| Application Category | Industrial | |
| High Rupture Capacity | Yes | |
| Length | 135mm | |
| Height | 63mm | |
| Width | 40mm | |
| Series | 200NHG | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 200A | ||
Product Type NH Fuse | ||
Fuse Size 63 x 40 x 135 mm | ||
Voltage 400V ac | ||
Standards/Approvals IEC 60269-1, DIN 43620, IEC 60269-2 | ||
Application Category Industrial | ||
High Rupture Capacity Yes | ||
Length 135mm | ||
Height 63mm | ||
Width 40mm | ||
Series 200NHG | ||
- COO (Country of Origin):
- IN
The Eaton fuse from Eaton is designed for high-performance applications, featuring robust construction and advanced technology to ensure reliability in critical situations. With a focus on safety and efficiency, this product serves as an essential component in the low voltage NH fuse links category. Its dual indicator and metal gripping lugs enhance user safety, while the compliance with rigorous industry standards guarantees durable performance. The uniquely shaped square body with knife blade contacts ensures excellent electrical connectivity, making it an ideal choice for various industrial applications. Perfect for both cable and equipment protection, it combines functionality with ease of installation and maintenance, making it a must-have for professionals seeking reliable electrical solutions.
Designed for high-current applications
Dual indicator for enhanced safety
Metal gripping lugs ensure a secure connection
Square body design provides stability
Offers versatile compatibility with various bases
Low power losses contribute to energy efficiency
Robust ceramic body enhances durability
Related links
- Eaton 200A NH Fuse 63 x 40 x 135 mm 400V ac
- Eaton 200A NH Fuse 63 x 40 x 135 mm 690V ac
- Eaton 200A NH Fuse 63 x 40 x 150 mm 400V ac
- Eaton 200A NH Fuse 63 x 40 x 135 mm 500V ac
- Eaton 250A NH Fuse 63 x 40 x 135 mm 400V ac
- Eaton 224A NH Fuse 63 x 40 x 135 mm 400V ac
- Eaton 200A NH Fuse 63 x 40 x 150 mm 500V ac
- Eaton 160A NH Fuse 63 x 40 x 150 mm 400V ac
