Eaton 200A NH Fuse 63 x 40 x 135 mm 400V ac
- RS Stock No.:
- 251-947
- Mfr. Part No.:
- 200NHG1BI-400
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
PHP2,566.29
(exc. VAT)
PHP2,874.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,566.29 | PHP855.43 |
*price indicative
- RS Stock No.:
- 251-947
- Mfr. Part No.:
- 200NHG1BI-400
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 200A | |
| Product Type | NH Fuse | |
| Fuse Size | 63 x 40 x 135 mm | |
| Voltage | 400V ac | |
| Standards/Approvals | CE, RoHS | |
| Application Category | Utilities, Wind, Solar Applications, Industrial | |
| High Rupture Capacity | Yes | |
| Length | 135mm | |
| Width | 40mm | |
| Height | 63mm | |
| Series | 200NHG | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 200A | ||
Product Type NH Fuse | ||
Fuse Size 63 x 40 x 135 mm | ||
Voltage 400V ac | ||
Standards/Approvals CE, RoHS | ||
Application Category Utilities, Wind, Solar Applications, Industrial | ||
High Rupture Capacity Yes | ||
Length 135mm | ||
Width 40mm | ||
Height 63mm | ||
Series 200NHG | ||
- COO (Country of Origin):
- IN
The Eaton Bussmann series low voltage NH fuse is engineered for reliable performance in various industrial applications. Designed to operate at 400V, this 200A fuse ensures safe and efficient power management across utilities, solar, and wind sectors. With a combination fuse status indicator, it simplifies maintenance and monitoring, giving users greater peace of mind. The robust ceramic body construction enhances durability while its square body with knife blade contacts ensures secure and consistent connectivity. This fuse not only meets stringent compliance standards but also delivers exceptional breaking and switching capacities, making it an indispensable component for protecting electrical equipment.
Utilises insulated metal gripping lugs for secure connections
Offers high breaking capacity, ideal for demanding environments
Designed for compatibility with various NH fuse bases and switches
Includes a combination fuse status indicator for easy monitoring
Certified compliant with RoHS and CE standards
Durable ceramic construction enhances reliability and longevity
Optimised for use in industrial, solar, and wind applications
Lightweight design simplifies installation and handling
Supports an array of accessories for enhanced functionality
Related links
- Eaton 200A NH Fuse 63 x 40 x 135 mm 400V ac
- Eaton 200A NH Fuse 63 x 40 x 135 mm 500V ac
- Eaton 200A NH Fuse 63 x 40 x 150 mm 400V ac
- Eaton 200A NH Fuse 63 x 40 x 135 mm 690V ac
- Eaton 250A NH Fuse 63 x 40 x 135 mm 400V ac
- Eaton 224A NH Fuse 63 x 40 x 135 mm 400V ac
- Eaton 200A NH Fuse 63 x 40 x 150 mm 500V ac
- Eaton 160A NH Fuse 63 x 40 x 150 mm 400V ac
