Eaton 250A NH Fuse 63 x 40 x 135 mm 690V ac

Subtotal (1 pack of 3 units)*

PHP2,566.29

(exc. VAT)

PHP2,874.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP2,566.29PHP855.43

*price indicative

RS Stock No.:
254-891
Mfr. Part No.:
250NHG1B-690 NH FUSE 250A 690V gG SIZE 1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

250A

Product Type

NH Fuse

Fuse Size

63 x 40 x 135 mm

Voltage

690V ac

Standards/Approvals

IEC 60269-1, DIN 43620, IEC 60269-2

Application Category

Industrial, Wind, Utilities, Solar Applications

High Rupture Capacity

Yes

Length

135mm

Height

63mm

Width

40mm

Series

250NH

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton low voltage fuse offers exceptional performance in electrical protection applications. Designed for use in a variety of environments, the Eaton Bussmann series NH fuse is engineered to safeguard your electrical systems against overloads and short circuits. This fuse distinguishes itself with its robust build, featuring a square body and knife blade contacts, making it ideal for both industrial and commercial settings. Its reliable breaking capacity of 120 kA ensures optimal functionality, while the ceramic body enhances durability. Moreover, the fuse's compliance with IEC and RoHS directives demonstrates a commitment to safety and environmental responsibility, ensuring a product you can trust. With a rated voltage of 690 V and a current type of AC, this fuse seamlessly integrates with various applications, offering peace of mind and reliability.

Fitted with insulated metal gripping lugs for enhanced safety

Designed with a dual indicator for easy operational monitoring

Manufactured to comply with international safety standards

Utilizes ceramic construction for improved thermal resistance

Offers simple installation with compatible NH fuse bases

Acts as a reliable line of defence against electrical faults

Equipped with a combination fuse status indicator for instant feedback

Provides cable and equipment protection with its gL/gG rating

Features a compact design that optimises space in electrical panels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy