TE Connectivity Black Tactile Switch Side, SPST 10mA, 100 V ac 5 V dc, Socket

Subtotal (1 reel of 3000 units)*

PHP228,753.80

(exc. VAT)

PHP256,204.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +PHP228,753.80PHP76.251

*price indicative

RS Stock No.:
787-855
Mfr. Part No.:
2331391-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

Surface Mount

Switch Operation

NC

Actuator Colour

Black

Length

5.7mm

Width

4mm

Illuminated

No

Contact AC Voltage

100V ac

Actuator Style

Side

Actuator Orientation

Right Angle

Contact DC Voltage

5V dc

Minimum Operating Temperature

-10°C

Mount Type

Socket

Maximum Operating Temperature

60°C

Switch Contact Current

10mA

Switch Configuration

SPST

Standards/Approvals

EU RoHS

Series

ALCOSWITCH

Height

2mm

Operating Force

150g

COO (Country of Origin):
CN
The TE Connectivity Detector switch offers reliable performance for signal switching in various applications, ensuring effective operation in Compact designs. Ideal for automotive and industrial usage, it provides versatile functionality in a small footprint.

RoHS compliant and free from halogens and lead for environmental safety

Ultra-low profile design with a travel of 2.0mm for space efficiency

Available in a momentary actuation type with NO and NC circuit options

Contact rating of 10mA at 5VDC ensures dependable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy