TE Connectivity Black Tactile Switch Lever, SPST 10mA, 100 V ac 5 V dc, Socket

Subtotal (1 reel of 3600 units)*

PHP214,375.68

(exc. VAT)

PHP240,100.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +PHP214,375.68PHP59.549

*price indicative

RS Stock No.:
787-856
Mfr. Part No.:
2331408-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Off-On

Actuator Colour

Black

Length

4.2mm

Width

3.6mm

Illuminated

No

Minimum Operating Temperature

-10°C

Contact DC Voltage

5V dc

Actuator Orientation

Vertical

Actuator Style

Lever

Mount Type

Socket

Contact AC Voltage

100V ac

Switch Configuration

SPST

Switch Contact Current

10mA

Maximum Operating Temperature

60°C

Standards/Approvals

EU RoHS

Series

ALCOSWITCH

Operating Force

40g

Height

1.2mm

COO (Country of Origin):
CN
The TE Connectivity Compact detector switch designed for various applications, featuring a J-bend mounting option that allows for efficient integration into consumer electronic devices and safety control systems.

RoHS compliant and halogen-free for environmental safety

Compact size enhances installation flexibility in tight spaces

Operates within a temperature range of -10℃ to 60℃

Rated for 50,000 operating cycles, ensuring longevity and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy