TE Connectivity Black Tactile Switch Side, SPST 1mA, 100 V ac 5 V dc, Socket
- RS Stock No.:
- 787-854
- Mfr. Part No.:
- 2331384-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3500 units)*
PHP266,879.43
(exc. VAT)
PHP298,904.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP266,879.43 | PHP76.251 |
*price indicative
- RS Stock No.:
- 787-854
- Mfr. Part No.:
- 2331384-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Surface Mount | |
| Switch Operation | 2 Way | |
| Actuator Colour | Black | |
| Length | 3.5mm | |
| Width | 3.3mm | |
| Illuminated | No | |
| Contact DC Voltage | 5V dc | |
| Minimum Operating Temperature | -10°C | |
| Contact AC Voltage | 100V ac | |
| Actuator Style | Side | |
| Actuator Orientation | Horizontal | |
| Mount Type | Socket | |
| Switch Configuration | SPST | |
| Maximum Operating Temperature | 60°C | |
| Switch Contact Current | 1mA | |
| Standards/Approvals | EU RoHS | |
| Series | JJC | |
| Operating Force | 35g | |
| Height | 1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Surface Mount | ||
Switch Operation 2 Way | ||
Actuator Colour Black | ||
Length 3.5mm | ||
Width 3.3mm | ||
Illuminated No | ||
Contact DC Voltage 5V dc | ||
Minimum Operating Temperature -10°C | ||
Contact AC Voltage 100V ac | ||
Actuator Style Side | ||
Actuator Orientation Horizontal | ||
Mount Type Socket | ||
Switch Configuration SPST | ||
Maximum Operating Temperature 60°C | ||
Switch Contact Current 1mA | ||
Standards/Approvals EU RoHS | ||
Series JJC | ||
Operating Force 35g | ||
Height 1mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity Detector switche is designed for versatile applications, specifically in sectors such as automotive and telecommunications, ensuring reliable operation and Compact size for enhanced integration.
RoHS compliant and free from halogens and lead
Compact dimensions enable efficient space utilisation
Operating life rated for 50,000 cycles ensures durability
Wide operating temperature range accommodates diverse environments
Available in multiple actuation types for application flexibility
Related links
- TE Connectivity Black Tactile Switch Side 100 V ac 5 V dc, Socket
- TE Connectivity Black Tactile Switch Lever 100 V ac 5 V dc, Socket
- Omron Lever Switch 1mA 5 V dc, SPST-NO
- Aratas Lever Switch 1mA 5 V dc IP40
- TE Connectivity Black Tactile Switch Cap Through Hole
- TE Connectivity Black Tactile Switch Round Surface
- TE Connectivity Black Tactile Switch SPST 50mA 12 V dc, Surface
- TE Connectivity Black Tactile Switch Button SPST 50mA 24 V dc, Surface
