TE Connectivity IP67 Red Tactile Switch Top, 2.6 mm, SPST 50mA, 500 V 24 V, Through Hole

This image is representative of the product range

Subtotal (1 reel of 1900 units)*

PHP47,040.51

(exc. VAT)

PHP52,685.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +PHP47,040.51PHP24.758

*price indicative

RS Stock No.:
781-225
Mfr. Part No.:
2506467-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

J Lead

Switch Operation

SPST NO

Actuator Colour

Red

Length

6.2mm

Actuator Length

2.6mm

Width

6.2mm

Illuminated

No

Minimum Operating Temperature

-40°C

Contact DC Voltage

24V

Contact AC Voltage

500V

Actuator Style

Top

Actuator Orientation

Vertical

Mount Type

Through Hole

Switch Contact Current

50mA

Maximum Operating Temperature

105°C

IP Rating

IP67

Series

STSA

Standards/Approvals

EU RoHS2.0

Operating Force

260g

Height

2.6mm

Mechanical Life

100000Cycles

COO (Country of Origin):
CN
The TE Connectivity Tactile switch is a high-quality electromechanical component designed to provide reliable tactile feedback and robust environmental protection for various applications. It features an IP67-sealed construction for durability under demanding conditions.

IP67 sealed construction protects against dust and water

Custom options for actuation force from light to heavy

Lifecycle durability covers a range of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy