TE Connectivity IP67 Red Tactile Switch Top, 2.6 mm, SPST 50mA, 500 V 24 V, Lead

This image is representative of the product range

Subtotal (1 tape of 20 units)*

PHP518.87

(exc. VAT)

PHP581.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
Per Unit*
1 +PHP518.87PHP25.944

*price indicative

Packaging Options:
RS Stock No.:
781-224
Mfr. Part No.:
2506467-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

J Lead

Switch Operation

SPST NO

Actuator Colour

Red

Length

6.2mm

Actuator Length

2.6mm

Width

6.2mm

Illuminated

No

Mount Type

Lead

Actuator Style

Top

Contact AC Voltage

500V

Contact DC Voltage

24V

Minimum Operating Temperature

-40°C

Actuator Orientation

Vertical

Switch Contact Current

50mA

Maximum Operating Temperature

105°C

Standards/Approvals

EU RoHS2.0

Series

STSA

IP Rating

IP67

Operating Force

260g

Height

2.6mm

Mechanical Life

100000Cycles

COO (Country of Origin):
CN
The TE Connectivity Tactile switch is a high-quality electromechanical component designed for reliable tactile feedback. Its robust construction offers excellent environmental protection, making it suitable for diverse applications in various sectors.

IP67 sealed construction protects against dust and water ingress

Offers multiple actuation force options to suit different tactile preferences

Adaptable actuator heights and orientations cater to design requirements

Lifecycle durability is tailored for both standard and high-cycle applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy