TE Connectivity IP67 Red Tactile Switch Top, 9.5 mm, SPST 50mA, 500 V 24 V, Surface Mount

This image is representative of the product range

Subtotal (1 reel of 750 units)*

PHP16,537.52

(exc. VAT)

PHP18,522.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +PHP16,537.52PHP22.05

*price indicative

RS Stock No.:
781-215
Mfr. Part No.:
1977265-8
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

Gull Wing Terminal

Switch Operation

SPST NO

Actuator Colour

Red

Length

6mm

Actuator Length

9.5mm

Width

6mm

Illuminated

No

Contact AC Voltage

500V

Mount Type

Surface Mount

Actuator Style

Top

Contact DC Voltage

24V

Minimum Operating Temperature

-40°C

Actuator Orientation

Vertical

Switch Contact Current

50mA

Maximum Operating Temperature

105°C

IP Rating

IP67

Series

FSMJS6

Standards/Approvals

EU RoHS2.0

Operating Force

320g

Height

9.5mm

Mechanical Life

350000Cycles

COO (Country of Origin):
CN
The TE Connectivity Tactile switch is a sealed electromechanical component designed to provide reliable feedback in various applications. Its robust construction and Compact design make it Ideal for consumer electronics, automotive, and medical devices.

IP67 sealed design offers protection against dust and water

Ultra miniature size enables integration into Compact applications

Lifecycle durability ensures long-lasting performance under demanding conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy