TE Connectivity IP67 Red Tactile Switch Top, 3.4 mm, SPST 50mA, 500 V 24 V, Through Hole

This image is representative of the product range

Subtotal (1 reel of 1600 units)*

PHP40,393.95

(exc. VAT)

PHP45,241.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +PHP40,393.95PHP25.246

*price indicative

RS Stock No.:
781-227
Mfr. Part No.:
2506467-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

J Lead

Switch Operation

SPST NO

Actuator Colour

Red

Length

6.2mm

Actuator Length

3.4mm

Width

6.2mm

Illuminated

No

Actuator Orientation

Vertical

Actuator Style

Top

Contact AC Voltage

500V

Contact DC Voltage

24V

Mount Type

Through Hole

Minimum Operating Temperature

-40°C

Switch Contact Current

50mA

Maximum Operating Temperature

105°C

Standards/Approvals

EU RoHS2.0

IP Rating

IP67

Series

STSA

Operating Force

260g

Height

3.4mm

Mechanical Life

100000Cycles

COO (Country of Origin):
CN
The TE Connectivity Tactile switch offers reliable feedback and environmental protection. Designed for versatility, this component is suitable for various applications in consumer electronics and industrial environments while ensuring durability under challenging conditions.

IP67 sealed construction ensures protection against dust and water

Compact footprint permits integration into space-constrained applications

Offers a range of actuation forces and travel distances for tailored user experience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy