TE Connectivity IP67 Red Tactile Switch Top, 7 mm, SPST 50mA, 500 V 24 V, Surface Mount

This image is representative of the product range

Subtotal (1 tape of 20 units)*

PHP555.97

(exc. VAT)

PHP622.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
Per Unit*
1 +PHP555.97PHP27.799

*price indicative

Packaging Options:
RS Stock No.:
781-210
Mfr. Part No.:
1977265-5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

Gull Wing Terminal

Switch Operation

SPST NO

Actuator Colour

Red

Actuator Length

7mm

Length

6mm

Width

6mm

Illuminated

No

Mount Type

Surface Mount

Contact DC Voltage

24V

Minimum Operating Temperature

-40°C

Actuator Orientation

Vertical

Actuator Style

Top

Contact AC Voltage

500V

Switch Contact Current

50mA

Maximum Operating Temperature

105°C

Standards/Approvals

EU RoHS2.0

IP Rating

IP67

Series

FSMJS6

Operating Force

160g

Height

7mm

Mechanical Life

1000000Cycles

COO (Country of Origin):
CN
The TE Connectivity Tactile switch is an innovative sealed electromechanical component designed for reliable tactile feedback. Its robust construction ensures environmental protection, making it Ideal for diverse applications that require durability and precise actuation.

IP67 sealed design protects against dust and water ingress

Compact size optimises space utilisation in various applications

Lifecycle durability supports up to 1,000,000 cycles for extended usage

Gullwing Terminal plating accommodates ease of PCB mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy