TE Connectivity IP67 Black Tactile Switch Top, 8 mm, SPST 50mA, 500 V 24 V, Through Hole

Subtotal (1 pack of 20 units)*

PHP483.33

(exc. VAT)

PHP541.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP483.33PHP24.167

*price indicative

RS Stock No.:
781-198
Mfr. Part No.:
2506475-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

J Lead

Switch Operation

SPST NO

Actuator Colour

Black

Length

6mm

Actuator Length

8mm

Width

6mm

Illuminated

No

Contact DC Voltage

24V

Contact AC Voltage

500V

Actuator Orientation

Vertical

Mount Type

Through Hole

Actuator Style

Top

Minimum Operating Temperature

-40°C

Switch Contact Current

50mA

Maximum Operating Temperature

105°C

Standards/Approvals

EU RoHS2.0

IP Rating

IP67

Operating Force

160g

Height

8mm

Mechanical Life

100000Cycles

COO (Country of Origin):
CN
The TE Connectivity Tactile switch is a high-quality electromechanical component designed for optimal tactile feedback and protection against environmental factors, ensuring reliable performance across various applications.

Features an IP67 sealed construction safeguarding against dust and water

Utilises a Compact design available in surface mount and through-hole configurations

Lifecycle durability supports standard to high-cycle applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy