TE Connectivity IP67 Grey Tactile Switch Top, 4.3 mm, SPST 50mA, 500 V 24 V, Through Hole

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

PHP23,202.16

(exc. VAT)

PHP25,986.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +PHP23,202.16PHP23.202

*price indicative

RS Stock No.:
781-188
Mfr. Part No.:
2506473-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

J Lead

Switch Operation

SPST NO

Actuator Colour

Grey

Length

6mm

Actuator Length

4.3mm

Width

6mm

Illuminated

No

Minimum Operating Temperature

-40°C

Contact DC Voltage

24V

Actuator Orientation

Vertical

Actuator Style

Top

Contact AC Voltage

500V

Mount Type

Through Hole

Maximum Operating Temperature

105°C

Switch Contact Current

50mA

IP Rating

IP67

Series

STSA

Standards/Approvals

EU RoHS2.0

Operating Force

100g

Height

4.3mm

Mechanical Life

100000Cycles

COO (Country of Origin):
CN
The TE Connectivity Tactile switch offers reliable actuation and environmental protection for diverse applications. Designed for durability and user satisfaction, this component ensures optimal performance in demanding conditions.

IP67 sealed construction protects against dust and moisture

Compact design enables seamless integration into various devices

Sustains up to 300,000 lifecycle cycles for enhanced longevity

SPST contact configuration ensures reliable electrical connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy