TE Connectivity IP67 Black Tactile Switch Top, 13 mm, SPST 50mA, 500 V 24 V, Through Hole

This image is representative of the product range

Subtotal (1 tape of 25 units)*

PHP502.51

(exc. VAT)

PHP562.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
Per Unit*
1 +PHP502.51PHP20.10

*price indicative

Packaging Options:
RS Stock No.:
781-195
Mfr. Part No.:
2506474-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

J Lead

Switch Operation

SPST NO

Actuator Colour

Black

Actuator Length

13mm

Length

8mm

Width

8mm

Illuminated

No

Actuator Style

Top

Minimum Operating Temperature

-40°C

Contact DC Voltage

24V

Mount Type

Through Hole

Contact AC Voltage

500V

Actuator Orientation

Vertical

Switch Contact Current

50mA

Maximum Operating Temperature

105°C

Series

STSD

IP Rating

IP67

Standards/Approvals

EU RoHS2.0

Height

13mm

Operating Force

260g

Mechanical Life

100000Cycles

COO (Country of Origin):
CN
The TE Connectivity Tactile switch offers reliable tactile feedback and environmental protection, engineered for durability and precision in diverse applications, thanks to its IP67-sealed construction that safeguards against contaminants in challenging operating conditions.

IP67 sealed design ensures protection against dust and water

Compact dimensions enhance integration into various devices

Customisation options for actuation force and actuator heights

Lifecycle durability options cater to standard and high-cycle applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy