TE Connectivity IP67 Black Tactile Switch Top, 1.7 mm, SPST 50mA, 500 V 24 V, Through Hole
- RS Stock No.:
- 781-185
- Mfr. Part No.:
- 2506476-1
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 tape of 20 units)*
PHP721.03
(exc. VAT)
PHP807.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 150 unit(s) shipping from November 23, 2026
Tape(s) | Per Tape | Per Unit* |
|---|---|---|
| 1 + | PHP721.03 | PHP36.052 |
*price indicative
- RS Stock No.:
- 781-185
- Mfr. Part No.:
- 2506476-1
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | J Lead | |
| Switch Operation | SPST NO | |
| Actuator Colour | Black | |
| Actuator Length | 1.7mm | |
| Length | 4.5mm | |
| Width | 3.65mm | |
| Illuminated | No | |
| Minimum Operating Temperature | -40°C | |
| Actuator Orientation | Vertical | |
| Mount Type | Through Hole | |
| Actuator Style | Top | |
| Contact DC Voltage | 24V | |
| Contact AC Voltage | 500V | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 105°C | |
| Series | STSC | |
| Standards/Approvals | EU RoHS2.0 | |
| IP Rating | IP67 | |
| Operating Force | 180g | |
| Height | 1.7mm | |
| Mechanical Life | 100000Cycles | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type J Lead | ||
Switch Operation SPST NO | ||
Actuator Colour Black | ||
Actuator Length 1.7mm | ||
Length 4.5mm | ||
Width 3.65mm | ||
Illuminated No | ||
Minimum Operating Temperature -40°C | ||
Actuator Orientation Vertical | ||
Mount Type Through Hole | ||
Actuator Style Top | ||
Contact DC Voltage 24V | ||
Contact AC Voltage 500V | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 105°C | ||
Series STSC | ||
Standards/Approvals EU RoHS2.0 | ||
IP Rating IP67 | ||
Operating Force 180g | ||
Height 1.7mm | ||
Mechanical Life 100000Cycles | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity IP67 Black Tactile Switch Top SPST 50mA Through Hole
- TE Connectivity IP67 Black Tactile Switch Top SPST 50mA Through Hole
- TE Connectivity IP67 Black Tactile Switch Top SPST 50mA Lead
- TE Connectivity IP67 Black Tactile Switch Top SPST 50mA Lead
- TE Connectivity IP67 Black Tactile Switch Top SPST 50mA Through Hole
- TE Connectivity IP67 Black Tactile Switch Top SPST 50mA Surface Mount
- TE Connectivity IP67 Black Tactile Switch Top SPST 50mA Through Hole
- TE Connectivity IP67 Black Tactile Switch Top SPST 50mA Through Hole
