C & K Black Tactile Switch, SPST 50mA, Surface Mount

Subtotal (1 reel of 500 units)*

PHP18,371.48

(exc. VAT)

PHP20,576.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +PHP18,371.48PHP36.743

*price indicative

RS Stock No.:
686-094
Mfr. Part No.:
PTS841GKSMTRLFS
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Colour

Black

Length

3.5mm

Width

3.6mm

Illuminated

No

Actuator Orientation

Vertical

Mount Type

Surface Mount

Minimum Operating Temperature

-40°C

Switch Contact Current

50mA

Maximum Operating Temperature

85°C

Series

PTS 841

Standards/Approvals

RoHS

Operating Force

250gms

Height

1.25mm

Mechanical Life

100Cycles

COO (Country of Origin):
CN
The C & K Tactile switches offer exceptional microminiature performance for side actuation applications. Designed with precision, these switches feature a Compact 3.6 x 3.5 mm footprint and a slim profile of just 1.25 mm, making them Ideal for integration into space-constrained devices. With momentary action functionality and impressive operational capabilities, this switch withstands a maximum voltage of 12 VDC and a current of 50 mA, ensuring reliability in various electronic applications.

Momentary action functionality tailored for responsive applications

Maximum voltage rating of 12 VDC ensures versatile electrical compatibility

Durable configuration with a lifecycle of up to 100000 cycles

Soldering adaptability allows for infrared reflow methods per IEC61760 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy