C & K Black Switch Round, SPST 50mA 12 V, Surface Mount
- RS Stock No.:
- 679-862
- Mfr. Part No.:
- PTS645SM432LFS
- Manufacturer:
- C & K
N
Subtotal (1 reel of 1200 units)*
PHP15,766.75
(exc. VAT)
PHP17,658.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP15,766.75 | PHP13.139 |
*price indicative
- RS Stock No.:
- 679-862
- Mfr. Part No.:
- PTS645SM432LFS
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Length | 6mm | |
| Width | 6mm | |
| Illuminated | No | |
| Contact DC Voltage | 12V | |
| Actuator Style | Round | |
| Mount Type | Surface Mount | |
| Actuator Orientation | Vertical | |
| Minimum Operating Temperature | -20°C | |
| Switch Configuration | Momentary | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 50mA | |
| Standards/Approvals | RoHS | |
| Series | PTS | |
| Height | 4.3mm | |
| Operating Force | 160g | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Switch | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Length 6mm | ||
Width 6mm | ||
Illuminated No | ||
Contact DC Voltage 12V | ||
Actuator Style Round | ||
Mount Type Surface Mount | ||
Actuator Orientation Vertical | ||
Minimum Operating Temperature -20°C | ||
Switch Configuration Momentary | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 50mA | ||
Standards/Approvals RoHS | ||
Series PTS | ||
Height 4.3mm | ||
Operating Force 160g | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- CN
The CK Microminiature Tact Switch serves an essential role in enhancing design flexibility in modern electronic devices. Built for surface mounting, this switch boasts an ultra-low profile with actuator heights of just 0.8 mm and 1.5 mm, making it suitable for Compact applications where space is at a premium. With a robust life expectancy of 100,000 operations, it ensures reliable performance across various consumer products and instrumentation tools. Designed to be RoHS compliant, it meets modern environmental standards while maintaining high operational integrity, making it an Ideal choice for designers aiming for sustainability without compromising on quality.
Momentary action functionality ensuring precise control
SPST contact arrangement promotes straightforward integration
Mechanical compatibility with lead free soldering processes
Insulation resistance of 10 ohm minimum enhancing electrical reliability
Related links
- C & K Black Switch Round Surface Mount
- C & K Black Switch Round Surface Mount
- C & K IP40 Black Tactile Switch Round Surface Mount
- C & K Black Tactile Switch SPST-NO 50mA 12 V, Surface Mount
- C & K IP40 Blue Tactile Switch Round Cap Surface Mount
- TE Connectivity Black Tactile Switch Round Surface
- C & K IP40 Grey Tactile Switch Round Cap 12 V 32 V, Surface Mount
- C & K Black Switch Plunger 250 V ac 12 V dc, Surface
