C & K Black Tactile Switch, 2.5 mm, SPST-NO 50mA 12 V, Surface Mount

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
685-749
Mfr. Part No.:
RS285G05A2URT
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Tactile Switch

Contact Configuration

SPST-NO

Terminal Type

J Bend

Switch Operation

Momentary

Actuator Colour

Black

Actuator Length

2.5mm

Contact DC Voltage

12V

Mount Type

Surface Mount

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Switch Contact Current

50mA

Switch Configuration

SPST

Series

RS

Operating Force

160gms

Mechanical Life

100000Cycles

COO (Country of Origin):
CN
The C & K Tactile switch is a versatile and reliable component designed for a variety of applications, providing excellent user feedback where a physical connection is essential. This switch features a 180±50gf operating force, ensuring a tactile and responsive interaction when pressed. Ideal for integration into consumer electronics, household appliances, and automotive systems, it can withstand environments ranging from -20˚C to 70˚C, ensuring optimal performance in diverse settings. This component is built with high-quality materials, ensuring durability and longevity, making it a prime choice for both standard and custom switch applications within intricate electronic designs.

Initial contact resistance of 100 m ohms max promising reliable performance with minimal resistance

Insulation resistance of 100 M ohms min providing excellent insulation to prevent electrical leakage

Dielectric strength of 250 V AC between open terminals enhancing safety standards in electronic housing

Operating life of 50000 cycles with load guaranteeing longevity and reduced maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy