C & K Black Tactile Switch, SPST-NO 50mA, Through Hole
- RS Stock No.:
- 686-500
- Mfr. Part No.:
- PTS635VH31LFS
- Manufacturer:
- C & K
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 686-500
- Mfr. Part No.:
- PTS635VH31LFS
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST-NO | |
| Terminal Type | PC Pin | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Width | 6mm | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Actuator Orientation | Vertical | |
| Switch Configuration | SPST | |
| Maximum Operating Temperature | 60°C | |
| Switch Contact Current | 50mA | |
| Series | PTS | |
| Standards/Approvals | RoHS | |
| Height | 3.15mm | |
| Operating Force | 130g | |
| Mechanical Life | 20Operations | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Tactile Switch | ||
Contact Configuration SPST-NO | ||
Terminal Type PC Pin | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Width 6mm | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Actuator Orientation Vertical | ||
Switch Configuration SPST | ||
Maximum Operating Temperature 60°C | ||
Switch Contact Current 50mA | ||
Series PTS | ||
Standards/Approvals RoHS | ||
Height 3.15mm | ||
Operating Force 130g | ||
Mechanical Life 20Operations | ||
- COO (Country of Origin):
- CN
The C & K Tactile switch is designed for seamless integration into a variety of consumer and industrial applications. With a Compact size of 6 x 3.5 mm, this switch provides excellent tactile feedback for effortless operation. It features momentary action functionality, ensuring reliable performance in demanding environments. Constructed from Durable materials, including 6/6 nylon and glass-filled polyester, the switch guarantees longevity with a life expectancy of up to 20,000 operations.
SPST NO contact arrangement ensures reliable switching
RoHS compliant and compatible for environmentally friendly manufacturing
Rated for 50 mA at 12 V DC for versatile electrical performance
Simple build a switch concept for custom configurations
Related links
- C & K Black Tactile Switch Surface Mount
- C & K Black Tactile Switch Top SPST 50mA 32 V dc, Surface
- C & K Black Tactile Switch SPST 50mA, Surface Mount
- C & K Black Tactile Switch Surface Mount
- C & K Black Tactile Switch SPST-NO 50mA 12 V, Through Hole
- C & K Black Tactile Switch SPST-NO 50mA 12 V, Surface Mount
- C & K Black Tactile Switch, SPST 100mA
- C & K Black Tactile Switch Pin
