C & K Black Tactile Switch, NO, SPST 50mA, Surface Mount
- RS Stock No.:
- 680-299
- Mfr. Part No.:
- KXT131LHS
- Manufacturer:
- C & K
Subtotal (1 reel of 1200 units)*
PHP19,897.90
(exc. VAT)
PHP22,285.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP19,897.90 | PHP16.582 |
*price indicative
- RS Stock No.:
- 680-299
- Mfr. Part No.:
- KXT131LHS
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | NO, SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Surface Mount | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Length | 3mm | |
| Width | 2.6mm | |
| Actuator Orientation | Top | |
| Mount Type | Surface Mount | |
| Minimum Operating Temperature | -30°C | |
| Switch Configuration | 1 Make Contact, NO | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 50mA | |
| Series | KXT | |
| Standards/Approvals | RoHS | |
| Operating Force | 240g | |
| Height | 580μm | |
| Mechanical Life | 300000Operations | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration NO, SPST | ||
Product Type Tactile Switch | ||
Terminal Type Surface Mount | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Length 3mm | ||
Width 2.6mm | ||
Actuator Orientation Top | ||
Mount Type Surface Mount | ||
Minimum Operating Temperature -30°C | ||
Switch Configuration 1 Make Contact, NO | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 50mA | ||
Series KXT | ||
Standards/Approvals RoHS | ||
Operating Force 240g | ||
Height 580μm | ||
Mechanical Life 300000Operations | ||
- COO (Country of Origin):
- FR
The C & K Tactile switch is expertly designed for ultra-low-profile applications, offering a Compact footprint of 3.0 x 2.0 mm with a minimal thickness of just 0.58 mm. This switch is perfect for a variety of portable and wearable electronics, ensuring exceptional performance and high reliability in challenging environments. Operating effectively within a temperature range of -30˚C to 85˚C and featuring a remarkable life expectancy, it is Ideal for integration into cutting-edge devices such as in-ear headphones, mobile phones, and hearing aids. With superior specifications that include low bounce time and excellent insulation resistance, this switch guarantees Durable functionality tailored to meet the needs of modern electronics.
Ultra low profile design perfect for space constrained applications
Momentary action functionality ensures reliable activation
Exceptional lifecycle of 300000 operations for long lasting performance
Compact dimensions facilitate integration into various portable devices
Soldering compatible with infrared reflow methods for ease of assembly
Environmentally friendly construction with lead free and RoHS compliance
Related links
- C & K Black Tactile Switch SPST 50mA, Threaded Hole
- C & K IP67 Black Tactile Switch SPST 50mA, Surface Mount
- C & K Black Tactile Switch Surface Mount
- C & K Black Tactile Switch Hard Actuator SPST 50mA 12 V dc, Surface
- C & K Black Tactile Switch Top SPST 50mA 32 V dc, Surface
- C & K Black Tactile Switch Top SPST 50mA 12 V dc, Surface
- C & K Black Tactile Switch SPST-NO 50mA 12 V, Surface Mount
- C & K Orange Tactile Switch NO Surface Mount
