C & K IP67 Black Tactile Switch, 1 x NO, SPST 50mA, Surface Mount
- RS Stock No.:
- 685-814
- Mfr. Part No.:
- KSC471G70SHLFSPF
- Manufacturer:
- C & K
Subtotal (1 reel of 500 units)*
PHP30,132.55
(exc. VAT)
PHP33,748.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP30,132.55 | PHP60.265 |
*price indicative
- RS Stock No.:
- 685-814
- Mfr. Part No.:
- KSC471G70SHLFSPF
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | 1 x NO, SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Surface Mount | |
| Switch Operation | On-Off-On | |
| Actuator Colour | Black | |
| Length | 6.2mm | |
| Width | 6.2mm | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | Surface Mount | |
| Switch Contact Current | 50mA | |
| Switch Configuration | Momentary | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Series | KSC PF | |
| Operating Force | 4N | |
| Height | 5.2mm | |
| Mechanical Life | 300000Operations | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration 1 x NO, SPST | ||
Product Type Tactile Switch | ||
Terminal Type Surface Mount | ||
Switch Operation On-Off-On | ||
Actuator Colour Black | ||
Length 6.2mm | ||
Width 6.2mm | ||
Minimum Operating Temperature -40°C | ||
Mount Type Surface Mount | ||
Switch Contact Current 50mA | ||
Switch Configuration Momentary | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Series KSC PF | ||
Operating Force 4N | ||
Height 5.2mm | ||
Mechanical Life 300000Operations | ||
- COO (Country of Origin):
- FR
The C & K Potting Friendly Sealed Tactile Switch is engineered for reliable performance in demanding environments. Featuring a Compact footprint of 6.2 x 6.2mm, this switch is designed to be encapsulated in protective potting material, ensuring optimal safeguarding against moisture, dust, and vibration. It excels in rugged applications such as transportation, medical equipment, and industrial electronics. The tactile switch guarantees a positive tactile feedback, making it Ideal for high-volume production assemblies. With a robust operating life of up to 300,000 cycles, it delivers consistency, durability, and ease of integration into various devices.
Extended cage design accommodates potting material for enhanced protection
Compact dimensions Ideal for space restricted applications
Sealed to IP67 standards for superior resistance to environmental factors
Designed with a tactile ratio that ensures satisfying user feedback
Meets dielectric strength requirements for added electrical safety
Related links
- C & K IP67 Black Tactile Switch Tactile SPST 50mA 24 V dc, Surface
- C & K IP67 Black Tactile Switch Tactile SPST 50mA 24 V dc, Surface
- C & K IP67 Black Tactile Switch Tactile SPST 50mA 24 V dc, Surface
- C & K IP67 Black Tactile Switch Button SPST 50mA 32 V dc, Surface
- C & K IP67 Black Tactile Switch Button SPST 50mA 24 V dc, Surface
- C & K IP67 Black Tactile Switch Button Surface
- C & K IP67 Black Tactile Switch Tactile SPST 50mA 24 V dc, Surface
- C & K IP67 Black Tactile Switch Tactile SPST 50mA 24 V dc, Surface
