C & K Black Switch Round, SPST 50mA 12 V, Surface Mount

N

Subtotal (1 reel of 1200 units)*

PHP15,766.75

(exc. VAT)

PHP17,658.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +PHP15,766.75PHP13.139

*price indicative

RS Stock No.:
680-827
Mfr. Part No.:
PTS645SK432LFS
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Switch

Contact Configuration

SPST

Terminal Type

Solder

Switch Operation

Momentary

Actuator Colour

Black

Length

6mm

Width

6mm

Illuminated

No

Contact DC Voltage

12V

Minimum Operating Temperature

-20°C

Actuator Style

Round

Mount Type

Surface Mount

Actuator Orientation

Vertical

Maximum Operating Temperature

85°C

Switch Contact Current

50mA

Switch Configuration

Momentary

Standards/Approvals

RoHS

Series

PTS

Operating Force

260g

Height

4.3mm

Mechanical Life

100000Operations

COO (Country of Origin):
CN
The C & K Tact Switch is designed for reliability and efficiency in various applications. This momentary action switch features a Compact form factor, making it an Ideal solution for consumer electronics and industrial instruments alike. With an actuation force of 260 grams, ensuring a tailored user experience for diverse requirements. Its RoHS-compliant composition underlines its compatibility with modern manufacturing standards. This switch offers flexibility in installation, optimising performance across a range of devices.

Compact size of 6 x 6 mm Ideal for space constrained applications

RoHS compliant ensuring environmental sustainability and regulatory compliance

Momentary action functionality providing precise control for users

High life expectancy of 100000 operations ensuring long term reliability

Dielectric strength rated at 250 V AC min ensuring secure operation in diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy