C & K Black Switch Round, SPST 50mA 12 V, Surface Mount

N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
680-520
Mfr. Part No.:
PTS645TL502LFS
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Contact Configuration

SPST

Product Type

Switch

Terminal Type

Solder

Switch Operation

Momentary

Actuator Colour

Black

Length

6mm

Width

6mm

Illuminated

No

Mount Type

Surface Mount

Minimum Operating Temperature

-20°C

Contact DC Voltage

12V

Actuator Orientation

Vertical

Actuator Style

Round

Maximum Operating Temperature

85°C

Switch Configuration

Momentary

Switch Contact Current

50mA

Series

PTS

Standards/Approvals

RoHS

Operating Force

130g

Height

4.3mm

Mechanical Life

100000Operations

COO (Country of Origin):
CN
The C & K Tact switch embodies precision and reliability for modern electronic applications. Designed for momentary action, this Compact switch offers a versatile solution for various consumer products, including instrumentation and industrial applications. It ensures compatibility with current regulatory standards while maintaining exceptional performance. Its flexible termination options, coupled with a range of actuation forces, make it adaptable to a wide array of device requirements. This switch stands out with its high life expectancy of 100,000 operations, providing long-lasting reliability that meets the demands of contemporary devices.

Compact size of 6 x 6 mm for space efficient designs

Constructed from RoHS compliant materials for eco friendly compatibility

SPST NO configuration ensures straightforward switching functionality

Electrical contact rating of 50 mA at 12 V DC enhances reliability

Insulation resistance of 10 ohm min ensures effective performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy