C & K Black Switch Round, NO 50mA 12 V, Surface Mount

N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
678-611
Mfr. Part No.:
ITS40FR3SR
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Switch

Contact Configuration

NO

Terminal Type

Solder

Switch Operation

Momentary

Actuator Colour

Black

Length

7mm

Width

7mm

Illuminated

Yes

Minimum Operating Temperature

-25°C

Contact DC Voltage

12V

Mount Type

Surface Mount

Actuator Style

Round

Actuator Orientation

Vertical

Switch Configuration

Momentary

Switch Contact Current

50mA

Maximum Operating Temperature

80°C

Series

ITS

Standards/Approvals

RoHS

Height

7.2mm

Operating Force

160g

Mechanical Life

50000Cycles

COO (Country of Origin):
CN
The C & K Illuminated tact switch features a versatile right angle SMT design that integrates seamlessly into various applications. This switch is Ideal for scenarios requiring reliable action, making it suitable for use in consumer electronics, medical devices, and audio/video equipment. It offers a robust lifespan of 50,000 cycles. The switch embodies a perfect balance of durability and flexibility, making it an excellent choice for modern electronic innovations.

Momentary action functionality ensures precise user engagement

RoHS compliant aligning with environmental regulations

Durable construction supports 50000 operational cycles

Low contact resistance for improved electrical performance

Operating temperature range ensures versatility in diverse settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy