C & K Black Switch Round, SPST 50mA 12 V, Surface Mount
- RS Stock No.:
- 678-335
- Mfr. Part No.:
- PTS645VH832LFS
- Manufacturer:
- C & K
N
Subtotal (1 pack of 700 units)*
PHP15,157.66
(exc. VAT)
PHP16,976.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP15,157.66 | PHP21.654 |
*price indicative
- RS Stock No.:
- 678-335
- Mfr. Part No.:
- PTS645VH832LFS
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Length | 7.5mm | |
| Width | 8.1mm | |
| Illuminated | No | |
| Mount Type | Surface Mount | |
| Actuator Orientation | Vertical | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 12V | |
| Switch Configuration | Momentary | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 50mA | |
| Standards/Approvals | RoHS | |
| Series | PTS | |
| Height | 6.2mm | |
| Operating Force | 200g | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Switch | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Length 7.5mm | ||
Width 8.1mm | ||
Illuminated No | ||
Mount Type Surface Mount | ||
Actuator Orientation Vertical | ||
Actuator Style Round | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 12V | ||
Switch Configuration Momentary | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 50mA | ||
Standards/Approvals RoHS | ||
Series PTS | ||
Height 6.2mm | ||
Operating Force 200g | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- CN
The C & K Tact Switch delivers exceptional reliability and performance in Compact applications. Designed with versatility in mind, it features a momentary action SPST, N.O. configuration, making it Ideal for a variety of consumer products and industrial applications. Its robust construction ensures long-lasting operation with a life expectancy of up to 100,000 cycles, while a choice of actuation forces provides tailored feedback for end-users. It ensures environmental compatibility. Whether embedded in instrumentation or computer products, this tact switch is engineered to perform where it counts.
Compact size of 6 x 6 mm suitable for tight spaces
RoHS compliant ensuring safe usage in diverse applications
SPST contact arrangement optimises reliable switching actions
Preheating soldering method maximises integrity during installation
Dielectric strength of 250 V AC minimises risk of electrical failure
Contact resistance at 100 mohm max for improved electrical performance
Related links
- C & K Black Switch Round Surface Mount
- C & K Black Switch Round Surface Mount
- C & K IP40 Black Tactile Switch Round Surface Mount
- C & K Black Tactile Switch SPST-NO 50mA 12 V, Surface Mount
- C & K IP40 Blue Tactile Switch Round Cap Surface Mount
- TE Connectivity Black Tactile Switch Round Surface
- C & K IP40 Grey Tactile Switch Round Cap 12 V 32 V, Surface Mount
- C & K IP67 Orange Switch Round Surface Mount
