RAFI Transparent Tactile Switch, 15 mm, 1 NO 100mA, 35 V ac 35 V dc, Panel

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
523-529
Mfr. Part No.:
3.14.100.001/0000
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Contact Configuration

1 NO

Product Type

Tactile Switch

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Colour

Transparent

Length

15mm

Actuator Length

15mm

Width

15mm

Illuminated

No

Minimum Operating Temperature

-25°C

Contact DC Voltage

35V dc

Contact AC Voltage

35V ac

Actuator Orientation

Top

Mount Type

Panel

Switch Contact Current

100mA

Switch Configuration

SPST NC

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

3.14.100.001/0000

Height

9.7mm

Operating Force

100N

Mechanical Life

1000000Cycles

COO (Country of Origin):
DE
The RAFI gold full non-illumination tactile switches have a 15 x 15 mm edge length, reliable gold contacts and a noticeable click. They are used in flat data entry keyboards under overlays or under keycaps, such as RAFI RK 90 keycaps. Flat data entry keyboards with RF 15 elements should be constructed in a 19.05 mm grid. With this grid, strips of glue remain between the individual keys on the front panel. The overlay, which we recommend embossing above the key switches, can be glued onto these strips of glue.

Gold contacts reliable switching with low currents

Optional spot illumination or full illumination

Overall height 9.7 mm or 12.5 mm with keycap

Terminal technology THT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy