RAFI White Tactile Switch, 15 mm, 1 NO 100mA, 35 V ac 35 V dc, Panel
- RS Stock No.:
- 525-882
- Mfr. Part No.:
- 3.14.100.533/0000
- Manufacturer:
- RAFI
Subtotal (1 tube of 32 units)*
PHP13,223.99
(exc. VAT)
PHP14,810.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP13,223.99 | PHP413.25 |
*price indicative
- RS Stock No.:
- 525-882
- Mfr. Part No.:
- 3.14.100.533/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Tactile Switch | |
| Contact Configuration | 1 NO | |
| Terminal Type | Through Hole | |
| Switch Operation | Momentary | |
| Actuator Colour | White | |
| Length | 15mm | |
| Actuator Length | 15mm | |
| Width | 15mm | |
| Illuminated | Yes | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 35V ac | |
| Contact DC Voltage | 35V dc | |
| Mount Type | Panel | |
| Actuator Orientation | Top | |
| Switch Contact Current | 100mA | |
| Switch Configuration | SPST NC | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | 3.14.100.533/0000 | |
| Operating Force | 100N | |
| Height | 9.7mm | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Tactile Switch | ||
Contact Configuration 1 NO | ||
Terminal Type Through Hole | ||
Switch Operation Momentary | ||
Actuator Colour White | ||
Length 15mm | ||
Actuator Length 15mm | ||
Width 15mm | ||
Illuminated Yes | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 35V ac | ||
Contact DC Voltage 35V dc | ||
Mount Type Panel | ||
Actuator Orientation Top | ||
Switch Contact Current 100mA | ||
Switch Configuration SPST NC | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series 3.14.100.533/0000 | ||
Operating Force 100N | ||
Height 9.7mm | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- HU
The RAFI Tactile Switches feature a noticeable tactile click. They are suitable for various applications, including measurement-control-regulation, automotive, and electro-medical fields. These switches are designed for flat data entry keyboards, offering optional spot illumination and compatibility with RAFI RK 90 keycaps, providing durability and precision in operation. Their narrow key grid and low overall height make them ideal for modern, space-efficient designs.
Yellow Luminous Element Colour
Contact function 1 NO
Contact material Gold
Spot illumination 1 LED
Snap action contact
Related links
- RAFI White Tactile Switch 1 NO 100mA Panel
- RAFI White Tactile Switch 1 NO/1 NC 100mA Panel
- RAFI White Tactile Switch 1 NO 100mA Panel
- RAFI White Tactile Switch 1 NO 250mA Panel
- RAFI White Tactile Switch 1 NO 250mA Panel
- RAFI White Tactile Switch 1 NO 250A PCB
- RAFI Red Tactile Switch 1 NO 100mA Panel
- RAFI Black Tactile Switch 1 NO 100mA Panel
