RAFI Red Tactile Switch, 15 mm, 1 NO 100mA, 35 V ac 35 V dc, Panel

Subtotal (1 tube of 32 units)*

PHP24,268.04

(exc. VAT)

PHP27,180.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +PHP24,268.04PHP758.376

*price indicative

RS Stock No.:
524-917
Mfr. Part No.:
3.14.200.731/0000
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Contact Configuration

1 NO

Product Type

Tactile Switch

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Colour

Red

Length

15mm

Actuator Length

15mm

Width

15mm

Illuminated

Yes

Actuator Orientation

Top

Contact AC Voltage

35V ac

Minimum Operating Temperature

-25°C

Contact DC Voltage

35V dc

Mount Type

Panel

Maximum Operating Temperature

70°C

Switch Configuration

SPST NC

Switch Contact Current

100mA

Series

3.14.200.731/0000

Standards/Approvals

RoHS

Height

12.5mm

Operating Force

100N

Mechanical Life

1000000Cycles

COO (Country of Origin):
HU
The RAFI Tactile Switch is designed for precise and reliable performance. Its key applications include measurement-control-regulation, mechanical and system engineering, automotive, and electro-medical fields. With THT terminal technology, it provides a noticeable click, making it ideal for flat data entry keyboards, particularly under overlays or RAFI RK 90 keycaps.

Red Luminous Element Colour

Red bezel colour

Contact function 1 NO

Contact material Gold

Full illumination 2 LED

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy