RAFI Red Tactile Switch, 6.4 mm, 1 NO 100mA, 35 V ac 35 V dc, PCB
- RS Stock No.:
- 524-041
- Mfr. Part No.:
- 1.14.002.201/0000
- Manufacturer:
- RAFI
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 524-041
- Mfr. Part No.:
- 1.14.002.201/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Tactile Switch | |
| Contact Configuration | 1 NO | |
| Terminal Type | Surface Mount | |
| Switch Operation | Momentary | |
| Actuator Colour | Red | |
| Length | 6.4mm | |
| Actuator Length | 6.4mm | |
| Width | 5.1mm | |
| Illuminated | No | |
| Contact AC Voltage | 35V ac | |
| Contact DC Voltage | 35V dc | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -40°C | |
| Switch Contact Current | 100mA | |
| Maximum Operating Temperature | 90°C | |
| Series | 1.14.002.201/0000 | |
| Standards/Approvals | RoHS | |
| Operating Force | 4N | |
| Height | 3.85mm | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Tactile Switch | ||
Contact Configuration 1 NO | ||
Terminal Type Surface Mount | ||
Switch Operation Momentary | ||
Actuator Colour Red | ||
Length 6.4mm | ||
Actuator Length 6.4mm | ||
Width 5.1mm | ||
Illuminated No | ||
Contact AC Voltage 35V ac | ||
Contact DC Voltage 35V dc | ||
Mount Type PCB | ||
Minimum Operating Temperature -40°C | ||
Switch Contact Current 100mA | ||
Maximum Operating Temperature 90°C | ||
Series 1.14.002.201/0000 | ||
Standards/Approvals RoHS | ||
Operating Force 4N | ||
Height 3.85mm | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- DE
The RAFI Standard Tactile Switch is an ultra-compact and reliable solution. It is designed for low-current, it ensures high performance and special tactile feedback. With options for ring and full illumination through the use of plungers and customizable overall heights, it is ideal for applications like measurement-control-regulation, mechanical and system engineering, automotive, and electro-medical fields. This switch offers versatility in individual, row, or key block arrangements while meeting DIN EN ISO 9001 traceability standards.
SMT terminal
Gold contact material
Contact function 1 NO
RoHS and REACH compliant
Related links
- RAFI Red Tactile Switch 1 NO 100mA PCB
- RAFI Red Tactile Switch Tactile 1 NO 100mA, PCB
- RAFI Black Tactile Switch 1 NO 100mA PCB
- RAFI Red Tactile Switch Tactile 1 NO 100A PCB
- RAFI Red Tactile Switch 1 NO 100mA Panel
- RAFI Red Tactile Switch 1 NO 100mA Panel
- RAFI Red Tactile Switch Tactile 1 NO 250mA PCB
- RAFI Red Tactile Switch Momentary 1 NO 100mA, PCB
