RAFI Transparent Tactile Switch, 19.05 mm, 1 NO 250mA, 35 V ac 35 V dc, Panel

Subtotal (1 tube of 25 units)*

PHP10,443.33

(exc. VAT)

PHP11,696.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +PHP10,443.33PHP417.733

*price indicative

RS Stock No.:
525-913
Mfr. Part No.:
3.14.001.041/0000
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Tactile Switch

Contact Configuration

1 NO

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Colour

Transparent

Length

19.05mm

Actuator Length

19.05mm

Width

19.05mm

Illuminated

No

Contact AC Voltage

35V ac

Contact DC Voltage

35V dc

Minimum Operating Temperature

-25°C

Mount Type

Panel

Maximum Operating Temperature

70°C

Switch Contact Current

250mA

Standards/Approvals

RoHS

Series

3.14.001.041/0000

Operating Force

100N

Height

9.7mm

Mechanical Life

1000000Cycles

COO (Country of Origin):
DE
The RAFI Tactile switches feature a compact 19 x 19 mm edge length, offering a tactile click. They are designed for flat data entry keyboards, suited for use under overlays or RAFI RK 90 keycaps. These switches support applications in fields like measurement-control-regulation, mechanical and system engineering, automotive, and electro-medical industries.

Transparent Bezel Colour

Red Luminous Element Colour

Silver contact material

Contact function 1 NO

Spot illumination 1 LED

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy