RAFI Transparent Tactile Switch Tactile, 15 mm, 1 NO 250A, 35 V ac 35 V dc, Panel

Temporarily out of stock
RS Stock No.:
524-264
Mfr. Part No.:
3.14.100.042/0000
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Contact Configuration

1 NO

Product Type

Tactile Switch

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Colour

Transparent

Length

15mm

Actuator Length

15mm

Width

15mm

Illuminated

Yes

Actuator Orientation

Top

Contact AC Voltage

35V ac

Contact DC Voltage

35V dc

Actuator Style

Tactile

Minimum Operating Temperature

-25°C

Mount Type

Panel

Switch Configuration

SPST NC

Switch Contact Current

250A

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

3.14.100.042/0000

Operating Force

100N

Height

9.7mm

Mechanical Life

1000000Cycles

COO (Country of Origin):
DE
The RAFI silver stop illumination with lamp green colour tactile switches have a 15 x 15 mm edge length, reliable silver contacts and a noticeable click. They are used in flat data entry keyboards under overlays or under keycaps, such as RAFI RK 90 keycaps. Flat data entry keyboards with RF 15 elements should be constructed in a 19.05 mm grid. With this grid, strips of glue remain between the individual keys on the front panel. The overlay, which we recommend embossing above the key switches, can be glued onto these strips of glue.

Silver contacts, reliable switching with medium currents

Optional spot illumination or full illumination

Key grid 19.05 mm

Overall height 9.7 mm or 12.5 mm with keycap

Terminal technology THT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy