KARIBAN Multicolour Cotton Short Sleeve Sleeve T-Shirt X
- RS Stock No.:
- 606-657
- Mfr. Part No.:
- K356CS
- Manufacturer:
- KARIBAN
Subtotal (1 unit)*
PHP922.04
(exc. VAT)
PHP1,032.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP922.04 |
*price indicative
- RS Stock No.:
- 606-657
- Mfr. Part No.:
- K356CS
- Manufacturer:
- KARIBAN
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KARIBAN | |
| Size | X | |
| Product Type | T-Shirt | |
| Colour | Multicolour | |
| Material | Cotton | |
| Gender | Men | |
| Series | K356C | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand KARIBAN | ||
Size X | ||
Product Type T-Shirt | ||
Colour Multicolour | ||
Material Cotton | ||
Gender Men | ||
Series K356C | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The KARIBAN Short-Sleeved Crew-Neck T-Shirt is made from enzyme-washed and combed cotton, ensuring a smooth surface even after multiple washes. It offers a soft feel and excellent printability, making it perfect for custom designs. With its fashionable fitted cut and good wash resistance, this T-shirt combines comfort, durability, and style for everyday wear.
Twin needle finish at the cuffs and bottom of the garment
Okeo Tex standard 100 certified
Related links
- KARIBAN Multicolour 100% Cotton Short Sleeve Sleeve T-Shirt X
- KARIBAN Multicolour 100% Cotton Short Sleeve Sleeve T-Shirt S
- KARIBAN Multicolour 100% Cotton Short Sleeve Sleeve T-Shirt 2XS
- KARIBAN Multicolour 100% Cotton Short Sleeve Sleeve T-Shirt XS
- KARIBAN Blue 100% Cotton Short Sleeve Sleeve T-Shirt L
- KARIBAN Black 100% Cotton Short Sleeve Sleeve T-Shirt XL
- KARIBAN Blue 100% Cotton Short Sleeve Sleeve T-Shirt XL
- KARIBAN Black 100% Cotton Short Sleeve Sleeve T-Shirt M
