KARIBAN Black 100% Cotton Short Sleeve Sleeve T-Shirt M
- RS Stock No.:
- 597-143
- Mfr. Part No.:
- SC221CM
- Manufacturer:
- KARIBAN
Subtotal (1 unit)*
PHP509.80
(exc. VAT)
PHP570.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP509.80 |
*price indicative
- RS Stock No.:
- 597-143
- Mfr. Part No.:
- SC221CM
- Manufacturer:
- KARIBAN
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KARIBAN | |
| Size | M | |
| Product Type | T-Shirt | |
| Colour | Black | |
| Material | 100% Cotton | |
| Gender | Men | |
| Series | Valueweight (61-036-0) | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand KARIBAN | ||
Size M | ||
Product Type T-Shirt | ||
Colour Black | ||
Material 100% Cotton | ||
Gender Men | ||
Series Valueweight (61-036-0) | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
The KARIBAN Men's T-shirt designed for outstanding print results, making it perfect for custom branding or everyday wear. Made from 100% cotton, it features a crew neck with added neck tape for enhanced durability and a clean finish. A versatile and reliable choice for style and comfort in one.
Fine knit
Tubular cut
Soft and comfortable fit
Related links
- KARIBAN Black 90% Cotton, 100% Cotton Short Sleeve Sleeve T-Shirt M
- KARIBAN Black 100% Cotton Short Sleeve Sleeve T-Shirt XL
- KARIBAN Black 100% Cotton Short Sleeve Sleeve T-Shirt L
- KARIBAN Black 100% Cotton, 90% Cotton Short Sleeve Sleeve T-Shirt XL
- KARIBAN Black 100% Cotton, 90% Cotton Short Sleeve Sleeve T-Shirt L
- KARIBAN Black Cotton Short Sleeve Sleeve T-Shirt M
- UPower Black 100% Cotton Short Sleeve Sleeve T-Shirt M
- Regatta Professional Black 100% Cotton Short Sleeve Sleeve T-Shirt M
