KARIBAN Black 100% Cotton Short Sleeve Sleeve T-Shirt L

Subtotal (1 unit)*

PHP509.80

(exc. VAT)

PHP570.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 71 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP509.80

*price indicative

RS Stock No.:
597-145
Mfr. Part No.:
SC221CL
Manufacturer:
KARIBAN
Find similar products by selecting one or more attributes.
Select all

Brand

KARIBAN

Product Type

T-Shirt

Size

L

Colour

Black

Material

100% Cotton

Gender

Men

Series

Valueweight (61-036-0)

Sleeve Type

Short Sleeve

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
MA
The KARIBAN Men's T-shirt designed for outstanding print results, making it perfect for custom branding or everyday wear. Made from 100% cotton, it features a crew neck with added neck tape for enhanced durability and a clean finish. A versatile and reliable choice for style and comfort in one.

Fine knit

Tubular cut

Soft and comfortable fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy