KARIBAN Black 100% Cotton, 90% Cotton Short Sleeve Sleeve T-Shirt XL
- RS Stock No.:
- 597-153
- Mfr. Part No.:
- K356CXL
- Manufacturer:
- KARIBAN
Subtotal (1 unit)*
PHP1,044.67
(exc. VAT)
PHP1,170.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,044.67 |
*price indicative
- RS Stock No.:
- 597-153
- Mfr. Part No.:
- K356CXL
- Manufacturer:
- KARIBAN
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KARIBAN | |
| Size | XL | |
| Product Type | T-Shirt | |
| Colour | Black | |
| Material | 100% Cotton, 90% Cotton | |
| Gender | Men | |
| Series | K356C | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand KARIBAN | ||
Size XL | ||
Product Type T-Shirt | ||
Colour Black | ||
Material 100% Cotton, 90% Cotton | ||
Gender Men | ||
Series K356C | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The KARIBAN Men's Short-Sleeved Crew-Neck T-shirt is crafted from 100% combed cotton treated with an enzyme wash, offering long-lasting softness and a smooth surface even after repeated laundering. The fabrics superior printability makes it ideal for customization, while neck tape adds extra comfort and structure. It is certified to OEKO TEX Standard 100.
Fashionable fitted cut
Good wash resistance
Twin needle finish at the cuffs and bottom of the garment
Related links
- KARIBAN Black 100% Cotton, 90% Cotton Short Sleeve Sleeve T-Shirt L
- KARIBAN Black 100% Cotton Short Sleeve Sleeve T-Shirt XL
- KARIBAN Black 90% Cotton, 100% Cotton Short Sleeve Sleeve T-Shirt M
- KARIBAN Black 100% Cotton Short Sleeve Sleeve T-Shirt M
- KARIBAN Black 100% Cotton Short Sleeve Sleeve T-Shirt L
- KARIBAN Black Cotton Short Sleeve Sleeve T-Shirt XL
- KARIBAN Blue 100% Cotton Short Sleeve Sleeve T-Shirt XL
- Helly Hansen Black 100% Cotton Short Sleeve Sleeve T-Shirt XL
