KARIBAN Multicolour Cotton Short Sleeve Sleeve T-Shirt S
- RS Stock No.:
- 606-655
- Mfr. Part No.:
- K3032ICCS
- Manufacturer:
- KARIBAN
Subtotal (1 unit)*
PHP555.07
(exc. VAT)
PHP621.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP555.07 |
*price indicative
- RS Stock No.:
- 606-655
- Mfr. Part No.:
- K3032ICCS
- Manufacturer:
- KARIBAN
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KARIBAN | |
| Size | S | |
| Product Type | T-Shirt | |
| Colour | Multicolour | |
| Material | Cotton | |
| Gender | Men | |
| Series | K3032ICC | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand KARIBAN | ||
Size S | ||
Product Type T-Shirt | ||
Colour Multicolour | ||
Material Cotton | ||
Gender Men | ||
Series K3032ICC | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The KARIBAN T-Shirt is made from combed organically converted cotton, offering a soft, premium feel while being environmentally friendly. It features a no-label design, making it 100% customizable with your brand. It is crafted from organically converted cotton and feature a slim fit with a tubular cut for a modern silhouette. The round ribbed neckline is reinforced with double saddle stitching for added durability and comfort.
Tone on tone neckband
Twin needle cuffs and bottom hem
No brand label on the collar only a size chip for easy customization
Related links
- KARIBAN Multicolour 100% Cotton Short Sleeve Sleeve T-Shirt S
- KARIBAN Multicolour 100% Cotton Short Sleeve Sleeve T-Shirt 2XS
- KARIBAN Multicolour 100% Cotton Short Sleeve Sleeve T-Shirt XS
- KARIBAN Multicolour 100% Cotton Short Sleeve Sleeve T-Shirt X
- UPower Blue 100% Cotton Short Sleeve Sleeve T-Shirt S
- UPower Black 100% Cotton Short Sleeve Sleeve T-Shirt S
- Uneek Black 100% Cotton Short Sleeve Sleeve T-Shirt S
- Helly Hansen Grey 100% Cotton Short Sleeve Sleeve T-Shirt S
