KARIBAN Multicolour Cotton Short Sleeve Sleeve T-Shirt 2XS
- RS Stock No.:
- 606-659
- Mfr. Part No.:
- NS305CXXS
- Manufacturer:
- KARIBAN
Subtotal (1 unit)*
PHP639.12
(exc. VAT)
PHP715.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP639.12 |
*price indicative
- RS Stock No.:
- 606-659
- Mfr. Part No.:
- NS305CXXS
- Manufacturer:
- KARIBAN
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KARIBAN | |
| Product Type | T-Shirt | |
| Size | 2XS | |
| Colour | Multicolour | |
| Material | Cotton | |
| Gender | Unisex | |
| Series | NS305C | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand KARIBAN | ||
Product Type T-Shirt | ||
Size 2XS | ||
Colour Multicolour | ||
Material Cotton | ||
Gender Unisex | ||
Series NS305C | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The KARIBAN Unisex Eco-Friendly T-Shirt is made from 100% organic combed cotton, enzyme-washed for a perfectly clean and smooth surface. With no label, it's fully customizable with your brand. Available in a wide range of colors, it features a slim fit, side seams, and a 1x1 ribbed collar for added durability. The double-needle stitching on the sleeve and bottom hem ensures long-lasting quality, making this T-shirt an ideal choice for both comfort and sustainability.
Shoulder reinforcement in the main fabric
Raw Natural color is distinguished by its visually textured and dotted with fine particles visible to the naked eye
Related links
- KARIBAN Multicolour 100% Cotton Short Sleeve Sleeve T-Shirt 2XS
- KARIBAN Multicolour 100% Cotton Short Sleeve Sleeve T-Shirt S
- KARIBAN Multicolour 100% Cotton Short Sleeve Sleeve T-Shirt XS
- KARIBAN Multicolour 100% Cotton Short Sleeve Sleeve T-Shirt X
- UPower Green 100% Cotton Short Sleeve Sleeve T-Shirt 2XS
- UPower Pink 100% Cotton Short Sleeve Sleeve T-Shirt 2XS
- UPower Fluorescent Orange 100% Cotton Short Sleeve Sleeve T-Shirt 2XS
- UPower Fluorescent Yellow 100% Cotton Short Sleeve Sleeve T-Shirt 2XS
