KARIBAN Multicolour Cotton Short Sleeve Sleeve T-Shirt XS

Subtotal (1 unit)*

PHP555.07

(exc. VAT)

PHP621.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP555.07

*price indicative

RS Stock No.:
606-654
Mfr. Part No.:
K3032ICCXS
Manufacturer:
KARIBAN
Find similar products by selecting one or more attributes.
Select all

Brand

KARIBAN

Size

XS

Product Type

T-Shirt

Colour

Multicolour

Material

Cotton

Gender

Men

Series

Bio190IC

Sleeve Type

Short Sleeve

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The KARIBAN T-Shirt is made from combed organically converted cotton, offering a soft, premium feel while being environmentally friendly. It features a no-label design, making it 100% customizable with your brand. It is crafted from organically converted cotton and feature a slim fit with a tubular cut for a modern silhouette. The round ribbed neckline is reinforced with double saddle stitching for added durability and comfort.

Tone on tone neckband

Twin needle cuffs and bottom hem

No brand label on the collar only a size chip for easy customization

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy