KARIBAN Multicolour Cotton Short Sleeve Sleeve T-Shirt S
- RS Stock No.:
- 606-653
- Mfr. Part No.:
- SC221CS
- Manufacturer:
- KARIBAN
Subtotal (1 unit)*
PHP449.95
(exc. VAT)
PHP503.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP449.95 |
*price indicative
- RS Stock No.:
- 606-653
- Mfr. Part No.:
- SC221CS
- Manufacturer:
- KARIBAN
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KARIBAN | |
| Size | S | |
| Product Type | T-Shirt | |
| Colour | Multicolour | |
| Material | Cotton | |
| Gender | Men | |
| Series | Valueweight | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand KARIBAN | ||
Size S | ||
Product Type T-Shirt | ||
Colour Multicolour | ||
Material Cotton | ||
Gender Men | ||
Series Valueweight | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
The KARIBAN Men's Value weight T-Shirt is soft, comfortable, and perfect for everyday wear. Made with fine knit fabric, it provides an ideal surface for printing, making it a great choice for custom designs. Durable yet lightweight, this T-shirt offers both comfort and versatility for various occasions.
Cotton/Lycra crew neck with neck tape
Tubular fit
Related links
- KARIBAN Multicolour 100% Cotton Short Sleeve Sleeve T-Shirt S
- KARIBAN Multicolour 100% Cotton Short Sleeve Sleeve T-Shirt 2XS
- KARIBAN Multicolour 100% Cotton Short Sleeve Sleeve T-Shirt XS
- KARIBAN Multicolour 100% Cotton Short Sleeve Sleeve T-Shirt X
- KARIBAN Blue 100% Cotton Short Sleeve Sleeve T-Shirt L
- KARIBAN Black 100% Cotton Short Sleeve Sleeve T-Shirt M
- KARIBAN Black 100% Cotton Short Sleeve Sleeve T-Shirt XL
- KARIBAN Blue 100% Cotton Short Sleeve Sleeve T-Shirt XL
