Cosel, TUHS3F24 Embedded Switch Mode Power Supply 24V, 3.12 W 264V ac
- RS Stock No.:
- 867-464
- Mfr. Part No.:
- TUHS3F24
- Manufacturer:
- Cosel
N
Subtotal (1 unit)*
PHP749.62
(exc. VAT)
PHP839.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from September 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP749.62 |
*price indicative
- RS Stock No.:
- 867-464
- Mfr. Part No.:
- TUHS3F24
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | Embedded Switch Mode Power Supply | |
| Maximum Output Voltage | 24V | |
| Number of Outputs | 1 | |
| Mount Type | PCB | |
| Power | 3.12W | |
| SMPS Output Current | 130mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 17.5mm | |
| Length | 12.7mm | |
| Weight | 15g | |
| Standards/Approvals | CE | |
| Width | 28.7mm | |
| Series | TUHS | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 79% | |
| Output Current | 130mA | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 85V ac | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type Embedded Switch Mode Power Supply | ||
Maximum Output Voltage 24V | ||
Number of Outputs 1 | ||
Mount Type PCB | ||
Power 3.12W | ||
SMPS Output Current 130mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 17.5mm | ||
Length 12.7mm | ||
Weight 15g | ||
Standards/Approvals CE | ||
Width 28.7mm | ||
Series TUHS | ||
Maximum Input Voltage 264V ac | ||
Efficiency 79% | ||
Output Current 130mA | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 85V ac | ||
- COO (Country of Origin):
- JP
