Cosel, PLA300F-48 Embedded Switch Mode Power Supply 48V, 302.4 W 264V
- RS Stock No.:
- 815-9359
- Mfr. Part No.:
- PLA300F-48
- Manufacturer:
- Cosel
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 815-9359
- Mfr. Part No.:
- PLA300F-48
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | Embedded Switch Mode Power Supply | |
| Maximum Output Voltage | 48V | |
| Number of Outputs | 1 | |
| Mount Type | Panel Mount | |
| Power | 302.4W | |
| Minimum Operating Temperature | -20°C | |
| SMPS Output Current | 6.3A | |
| Maximum Operating Temperature | 70°C | |
| Length | 102mm | |
| Width | 41mm | |
| Weight | 1kg | |
| Depth | 190mm | |
| Maximum Input Voltage | 264V | |
| Series | PL | |
| Efficiency | 87% | |
| Output Current | 6.3A | |
| Minimum Input Voltage | 115V | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type Embedded Switch Mode Power Supply | ||
Maximum Output Voltage 48V | ||
Number of Outputs 1 | ||
Mount Type Panel Mount | ||
Power 302.4W | ||
Minimum Operating Temperature -20°C | ||
SMPS Output Current 6.3A | ||
Maximum Operating Temperature 70°C | ||
Length 102mm | ||
Width 41mm | ||
Weight 1kg | ||
Depth 190mm | ||
Maximum Input Voltage 264V | ||
Series PL | ||
Efficiency 87% | ||
Output Current 6.3A | ||
Minimum Input Voltage 115V | ||
- COO (Country of Origin):
- CN
PLA300F Series Single Output Switch Mode Power Supply
PLA300F embedded switch mode power supplies (SMPS) from Cosel feature a compact design, with a low profile design that meets 1U height (41 mm). PLA300F switching power suppliers are a cost effective solution with a long lifetime.
Features and benefits:
Screw hold type terminal block;Green LED operating indicator;Slow fan speed at no load;Harmonic attenuator;Wide operating temperature range;Forced cooling by an internal fan
Note
Carry out the necessary testing on end equipment with the power supply installed as per required EMC/EMI regulations
Approvals
UL, US, TUV, CE
Standards
UL60950-1, cUL (CSA60950-1), EN60950-1, EN50178 Complies with DEN-AN
Conducted noise complies with FCC-B, VCCI-B, CISPR22-B, EN55011-B, EN55022-B
Harmonic attenuator complies with IEC61000-3-2 class A
Complies with SEMI F47
Conducted noise complies with FCC-B, VCCI-B, CISPR22-B, EN55011-B, EN55022-B
Harmonic attenuator complies with IEC61000-3-2 class A
Complies with SEMI F47
