XP Power, UCH750PS48C2 Embedded Switch Mode Power Supply 8 Output 48V, 750 W 264V ac
- RS Stock No.:
- 904-993
- Mfr. Part No.:
- UCH750PS48C2
- Manufacturer:
- XP Power
N
This image is representative of the product range
Subtotal (1 unit)*
PHP21,648.53
(exc. VAT)
PHP24,246.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 30, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,648.53 |
*price indicative
- RS Stock No.:
- 904-993
- Mfr. Part No.:
- UCH750PS48C2
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | Embedded Switch Mode Power Supply | |
| Maximum Output Voltage | 48V | |
| Number of Outputs | 8 | |
| Mount Type | Surface | |
| Power | 750W | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Weight | 1.35kg | |
| Length | 203.2mm | |
| Standards/Approvals | CE | |
| Width | 20mm | |
| Depth | 127mm | |
| Efficiency | 96% | |
| Series | UCH750 | |
| Maximum Input Voltage | 264V ac | |
| Hazardous Area Certification | No | |
| Energy Efficiency Level | 95% | |
| Output Current | 15.62A | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type Embedded Switch Mode Power Supply | ||
Maximum Output Voltage 48V | ||
Number of Outputs 8 | ||
Mount Type Surface | ||
Power 750W | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Weight 1.35kg | ||
Length 203.2mm | ||
Standards/Approvals CE | ||
Width 20mm | ||
Depth 127mm | ||
Efficiency 96% | ||
Series UCH750 | ||
Maximum Input Voltage 264V ac | ||
Hazardous Area Certification No | ||
Energy Efficiency Level 95% | ||
Output Current 15.62A | ||
Minimum Input Voltage 90V ac | ||
- COO (Country of Origin):
- CN
The XP Power AC-DC power supply delivers 750W of reliable power in a compact, convection-cooled design, suitable for demanding medical and industrial environments.
High efficiency of up to 96% ensures optimal power use
Features Class B EMC compliance for minimal electromagnetic interference
Remote On/Off capability allows for flexible system control
Operating temperature range from -20°C to +70°C to suit various environments
