XP Power, ASB320PS48 Embedded Switch Mode Power Supply 8 Output 48V, 360 W 264V ac

N

This image is representative of the product range

Subtotal (1 unit)*

PHP19,459.68

(exc. VAT)

PHP21,794.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP19,459.68

*price indicative

RS Stock No.:
905-819
Mfr. Part No.:
ASB320PS48
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

Embedded Switch Mode Power Supply

Maximum Output Voltage

48V

Number of Outputs

8

Mount Type

Horizontal and Vertical Mount

Power

360W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Length

106.7mm

Depth

85mm

Width

19.7mm

Standards/Approvals

No

Weight

423g

Series

ASB320

Maximum Input Voltage

264V ac

Efficiency

94%

Energy Efficiency Level

94%

Output Current

6.66A

Minimum Input Voltage

90V ac

Hazardous Area Certification

No

COO (Country of Origin):
TW
The XP Power AC-DC power supply offer a complete solution for systems requiring fanless thermal management. Designed for optimal heat dissipation via conduction, they deliver stable power in Compact industrial enclosures.

High efficiency up to 94%

Delivers 320W of continuous power

Baseplate operating temperature range from -40°C to +90°C

Complies with Class B conducted and radiated emissions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy