XP Power, ASB320PS12 Embedded Switch Mode Power Supply 8 Output 12V, 360 W 264V ac

N

This image is representative of the product range

Subtotal (1 tray of 4 units)*

PHP77,838.71

(exc. VAT)

PHP87,179.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +PHP77,838.71PHP19,459.678

*price indicative

RS Stock No.:
905-807
Mfr. Part No.:
ASB320PS12
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

Embedded Switch Mode Power Supply

Maximum Output Voltage

12V

Number of Outputs

8

Mount Type

Horizontal and Vertical Mount

Power

360W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Width

19.7mm

Standards/Approvals

No

Depth

85mm

Length

106.7mm

Weight

423g

Maximum Input Voltage

264V ac

Series

ASB320

Efficiency

92%

Hazardous Area Certification

No

Output Current

26A

Energy Efficiency Level

94%

Minimum Input Voltage

90V ac

COO (Country of Origin):
TW
The XP Power AC-DC power supply offer a complete solution for systems requiring fanless thermal management. Designed for optimal heat dissipation via conduction, they deliver stable power in Compact industrial enclosures.

High efficiency up to 94%

Delivers 320W of continuous power

Baseplate operating temperature range from -40°C to +90°C

Complies with Class B conducted and radiated emissions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy