XP Power, UCH750PS24C2 Embedded Switch Mode Power Supply 8 Output 24V, 750 W 264V ac

N

Subtotal (1 unit)*

PHP21,648.53

(exc. VAT)

PHP24,246.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP21,648.53

*price indicative

RS Stock No.:
904-992
Mfr. Part No.:
UCH750PS24C2
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

Embedded Switch Mode Power Supply

Maximum Output Voltage

24V

Number of Outputs

8

Mount Type

Surface

Power

750W

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Width

20mm

Standards/Approvals

CE

Weight

1.35kg

Depth

127mm

Length

203.2mm

Series

UCH750

Maximum Input Voltage

264V ac

Efficiency

95.5%

Hazardous Area Certification

No

Minimum Input Voltage

90V ac

Output Current

31.25A

Energy Efficiency Level

95%

COO (Country of Origin):
CN
The XP Power power supply unit offers high efficiency and reliability for demanding applications, designed explicitly for medical and industrial uses while maintaining Compact dimensions.

750W convection cooled design enhances system reliability

Efficiency ratings reach up to 95.5%, reducing energy consumption

Features universal, single-phase input from 90 to 264VAC

Supports remote on/off functionality for convenient operation

Class B EMC compliance minimises interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy