Recom, RAC20NE-24SK/277 AC/DC Power Supply 24V dc, 20 W 305V ac
- RS Stock No.:
- 242-518
- Mfr. Part No.:
- RAC20NE-24SK/277
- Manufacturer:
- Recom
This image is representative of the product range
Subtotal (1 unit)*
PHP1,287.65
(exc. VAT)
PHP1,442.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,287.65 |
*price indicative
- RS Stock No.:
- 242-518
- Mfr. Part No.:
- RAC20NE-24SK/277
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | AC/DC Power Supply | |
| Maximum Output Voltage | 24V dc | |
| Number of Outputs | 1 | |
| Mount Type | Solder | |
| Power | 20W | |
| SMPS Output Current | 1.667A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE, RoHS | |
| Width | 27.4mm | |
| Weight | 60g | |
| Depth | 23mm | |
| Length | 52.5mm | |
| Series | RAC20NE-K/277 | |
| Efficiency | 88% | |
| Maximum Input Voltage | 305V ac | |
| Output Current | 833mA | |
| Minimum Input Voltage | 85V | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type AC/DC Power Supply | ||
Maximum Output Voltage 24V dc | ||
Number of Outputs 1 | ||
Mount Type Solder | ||
Power 20W | ||
SMPS Output Current 1.667A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE, RoHS | ||
Width 27.4mm | ||
Weight 60g | ||
Depth 23mm | ||
Length 52.5mm | ||
Series RAC20NE-K/277 | ||
Efficiency 88% | ||
Maximum Input Voltage 305V ac | ||
Output Current 833mA | ||
Minimum Input Voltage 85V | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Recom AC/DC Converter are open frame or encapsulated solder mount built in power supplies are optimized for the requirements of new energy applications such as energy management, monitoring or actuator operation. These Compact AC/DC modules meet increased requirements in terms of ambient temperatures, high immunity levels against transients, adopted insulation barriers, EMC interference freedom with secondary ground connection and low power loss in full load operation as well as in standby and sleep mode.
85 to 305VAC wide input range
Full load power ratings to 60 degree C
OVC III over voltage category up to 3000m
High efficiency
3 year warranty
