Recom, RAC20NE-24SK/277/OF AC/DC Power Supply 24V dc, 20 W 305V ac

This image is representative of the product range

Subtotal (1 unit)*

PHP1,040.78

(exc. VAT)

PHP1,165.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,040.78

*price indicative

RS Stock No.:
242-509
Mfr. Part No.:
RAC20NE-24SK/277/OF
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

AC/DC Power Supply

Maximum Output Voltage

24V dc

Number of Outputs

1

Mount Type

Solder

Power

20W

Minimum Operating Temperature

-40°C

SMPS Output Current

1.667A

Maximum Operating Temperature

85°C

Length

52.5mm

Weight

60g

Depth

23mm

Width

27.4mm

Standards/Approvals

CE, RoHS

Series

RAC20NE-K/277

Efficiency

88%

Maximum Input Voltage

305V ac

Hazardous Area Certification

No

Output Current

833mA

Minimum Input Voltage

85V

COO (Country of Origin):
CN
The Recom AC/DC Converter are open frame or encapsulated solder mount built in power supplies are optimized for the requirements of new energy applications such as energy management, monitoring or actuator operation. These Compact AC/DC modules meet increased requirements in terms of ambient temperatures, high immunity levels against transients, adopted insulation barriers, EMC interference freedom with secondary ground connection and low power loss in full load operation as well as in standby and sleep mode.

Full load power ratings to 60 degree C

OVC III over voltage category up to 3000m

High efficiency

3 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy